MCM Electronics 12-206 technical specifications.
| Height | 2inch |
| Length | 8inch |
| Mount | Box |
| Weight | 0.005lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 12-206 to view detailed technical specifications.
No datasheet is available for this part.