MCM Electronics 12-212 technical specifications.
| Height | 1.5inch |
| Length | 8inch |
| Weight | 0.025lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 12-212 to view detailed technical specifications.
No datasheet is available for this part.