MCM Electronics 16401 technical specifications.
| Package/Case | Conformal |
| Height | 4.5inch |
| Length | 11.5inch |
| Weight | 3lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 16401 to view detailed technical specifications.
No datasheet is available for this part.