MCM Electronics 1N6284A technical specifications.
| Package/Case | Axial |
| Height | 0.25inch |
| Length | 1inch |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 1N6284A to view detailed technical specifications.
No datasheet is available for this part.