MCM Electronics 22-15825 technical specifications.
| Package/Case | 100 |
| Height | 2inch |
| Length | 11.5inch |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 22-15825 to view detailed technical specifications.
No datasheet is available for this part.