MCM Electronics 22-895 technical specifications.
| Height | 0.5inch |
| Length | 6inch |
| Weight | 0.0298lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 22-895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.