MCM Electronics 23-130 technical specifications.
| Height | 1.5inch |
| Length | 8.5inch |
| Mount | Cable |
| Weight | 0.3614lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 23-130 to view detailed technical specifications.
No datasheet is available for this part.