MCM Electronics 30-10056 technical specifications.
| Height | 1inch |
| Length | 4.75inch |
| Weight | 0.02lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 30-10056 to view detailed technical specifications.
No datasheet is available for this part.