MCM Electronics 33-350 technical specifications.
| Height | 1inch |
| Length | 3.5inch |
| Weight | 0.0848lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 33-350 to view detailed technical specifications.
No datasheet is available for this part.