MCM Electronics 42-3210 technical specifications.
| Height | 0.25inch |
| Length | 4inch |
| Weight | 0.003lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 42-3210 to view detailed technical specifications.
No datasheet is available for this part.