MCM Electronics 4272717 technical specifications.
| Height | 1.969inch |
| Length | 5.906inch |
| Weight | 1.1023lb |
| Width | 5.906inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 4272717 to view detailed technical specifications.
No datasheet is available for this part.