MCM Electronics 48-001000 technical specifications.
| Package/Case | Cement |
| Height | 0.5inch |
| Length | 3inch |
| Mount | Wire |
| Weight | 0.1lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 48-001000 to view detailed technical specifications.
No datasheet is available for this part.