MCM Electronics 49001-2 technical specifications.
| Height | 1.5inch |
| Length | 14.25inch |
| Weight | 0.2706lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 49001-2 to view detailed technical specifications.
No datasheet is available for this part.