MCM Electronics 5-569530-3 technical specifications.
| Height | 0.5inch |
| Length | 1inch |
| Weight | 0.004lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 5-569530-3 to view detailed technical specifications.
No datasheet is available for this part.