MCM Electronics 50-2110 technical specifications.
| Height | 0.625inch |
| Length | 2inch |
| Mount | Chassis |
| Weight | 0.0124lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 50-2110 to view detailed technical specifications.
No datasheet is available for this part.