MCM Electronics 5327 technical specifications.
| Package/Case | Radial |
| Height | 0.25inch |
| Length | 4inch |
| Weight | 0.03lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 5327 to view detailed technical specifications.
No datasheet is available for this part.