MCM Electronics 6N136 technical specifications.
| Height | 0.25inch |
| Length | 1.25inch |
| Weight | 0.0011lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 6N136 to view detailed technical specifications.
No datasheet is available for this part.