MCM Electronics 72-6771 technical specifications.
| Height | 0.25inch |
| Length | 4.5inch |
| Weight | 0.0038lb |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 72-6771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.