MCM Electronics 83-10009 technical specifications.
| Height | 2.25inch |
| Length | 9.25inch |
| Mount | External |
| Weight | 1.05lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 83-10009 to view detailed technical specifications.
No datasheet is available for this part.