MCM Electronics 93-1179 technical specifications.
| Height | 1.5inch |
| Length | 1.75inch |
| Resistor Type | Potentiometer |
| Weight | 0.0298lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 93-1179 to view detailed technical specifications.
No datasheet is available for this part.