MCM Electronics AP1100 technical specifications.
| Height | 1.25inch |
| Length | 7.25inch |
| Weight | 0.36lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics AP1100 to view detailed technical specifications.
No datasheet is available for this part.