MCM Electronics AR2510 technical specifications.
| Height | 2.5inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 1.3lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics AR2510 to view detailed technical specifications.
No datasheet is available for this part.