HEAVY DUTY PUSH BUTTON SWITCH, CURRENT RATING: 6 A, DIMENSIONS: 18 X 14.5 X 15 MM, FIXING HOLE SIZE: 12 MM, FEATURES: SUITABLE FOR OPERATIONS AT VOLTAGES UP TO 125 VAC
Package125
Quick Jump:
Technical Specifications
MCM Electronics AR70736 technical specifications.
General
Package/Case
125
Compliance
RoHS
Not Compliant
Datasheet
MCM Electronics AR70736 Datasheet
Download the complete datasheet for MCM Electronics AR70736 to view detailed technical specifications.