MCM Electronics BC300 technical specifications.
| Package/Case | TO-39 |
| Height | 0.375inch |
| Length | 0.75inch |
| Weight | 0.0022lb |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics BC300 to view detailed technical specifications.
No datasheet is available for this part.