MCM Electronics BC441 technical specifications.
| Package/Case | TO-39 |
| Height | 0.25inch |
| Length | 3inch |
| Weight | 0.0036lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics BC441 to view detailed technical specifications.
No datasheet is available for this part.