MCM Electronics BC637 technical specifications.
| Package/Case | TO-92 |
| Height | 0.125inch |
| Length | 0.5inch |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics BC637 to view detailed technical specifications.
No datasheet is available for this part.