MCM Electronics BF423 technical specifications.
| Package/Case | TO-92 |
| Height | 0.25inch |
| Length | 1.25inch |
| Weight | 0.0042lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics BF423 to view detailed technical specifications.
No datasheet is available for this part.