MCM Electronics BH139 technical specifications.
| Height | 1inch |
| Length | 5inch |
| Mount | Holder |
| Weight | 0.03lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics BH139 to view detailed technical specifications.
No datasheet is available for this part.