MCM Electronics BH2042 technical specifications.
| Height | 0.5inch |
| Length | 4inch |
| Mount | Holder |
| Weight | 0.01lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics BH2042 to view detailed technical specifications.
No datasheet is available for this part.