MCM Electronics BT151-800R technical specifications.
| Height | 0.25inch |
| Length | 3inch |
| Weight | 0.0046lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics BT151-800R to view detailed technical specifications.
No datasheet is available for this part.