MCM Electronics BU2508A technical specifications.
| Package/Case | SOT-93 |
| Height | 0.25inch |
| Length | 6inch |
| Weight | 0.0038lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics BU2508A to view detailed technical specifications.
No datasheet is available for this part.