MCM Electronics BU2508AF technical specifications.
| Package/Case | SOT |
| Height | 0.25inch |
| Length | 4inch |
| Weight | 0.124lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics BU2508AF to view detailed technical specifications.
No datasheet is available for this part.