MCM Electronics BU508D technical specifications.
| Package/Case | SOT |
| Height | 1inch |
| Length | 7inch |
| Weight | 0.0117lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics BU508D to view detailed technical specifications.
No datasheet is available for this part.