MCM Electronics BUT11AF technical specifications.
| Package/Case | SOT-186 |
| Height | 0.5inch |
| Length | 3inch |
| Weight | 0.0124lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics BUT11AF to view detailed technical specifications.
No datasheet is available for this part.