MCM Electronics DIAMONDBACK_D14 technical specifications.
| Package/Case | Module |
| Height | 1inch |
| Length | 4inch |
| Mount | Surface Mount |
| Weight | 0.025lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics DIAMONDBACK_D14 to view detailed technical specifications.
No datasheet is available for this part.