MCM Electronics DTA124EK technical specifications.
| Package/Case | TO-236 |
| Height | 0.25inch |
| Length | 0.25inch |
| Weight | 0.01lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics DTA124EK to view detailed technical specifications.
No datasheet is available for this part.