MCM Electronics FC-710A2-OB technical specifications.
| Height | 0.5inch |
| Length | 3inch |
| Weight | 0.03lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics FC-710A2-OB to view detailed technical specifications.
No datasheet is available for this part.