MCM Electronics FC-BM-710A2-B technical specifications.
| Height | 1inch |
| Length | 1inch |
| Weight | 0.02lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics FC-BM-710A2-B to view detailed technical specifications.
No datasheet is available for this part.