MCM Electronics FC-BM-710A2-W technical specifications.
| Height | 0.75inch |
| Length | 1inch |
| Weight | 0.02lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics FC-BM-710A2-W to view detailed technical specifications.
No datasheet is available for this part.