MCM Electronics FE-IIS-30W/2700K technical specifications.
| Height | 3.25inch |
| Length | 6inch |
| Weight | 0.32lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics FE-IIS-30W/2700K to view detailed technical specifications.
No datasheet is available for this part.