MCM Electronics FWN0.75BK25 technical specifications.
| Height | 2.5inch |
| Length | 8inch |
| Mount | Cable |
| Weight | 1.1lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics FWN0.75BK25 to view detailed technical specifications.
No datasheet is available for this part.