MCM Electronics H730 technical specifications.
| Height | 1.25inch |
| Length | 12inch |
| Weight | 1.27lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics H730 to view detailed technical specifications.
No datasheet is available for this part.