MCM Electronics HDS-15P technical specifications.
| Height | 0.375inch |
| Length | 4inch |
| Weight | 0.0126lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics HDS-15P to view detailed technical specifications.
No datasheet is available for this part.