MCM Electronics HT-N468B technical specifications.
| Height | 1.25inch |
| Length | 11.5inch |
| Weight | 1.17lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics HT-N468B to view detailed technical specifications.
No datasheet is available for this part.