MCM Electronics IN3008KB technical specifications.
| Height | 0.5inch |
| Length | 14inch |
| Weight | 0.43lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics IN3008KB to view detailed technical specifications.
No datasheet is available for this part.