MCM Electronics IRFB31N20D technical specifications.
| Package/Case | TO-220AB |
| Height | 0.5inch |
| Length | 4inch |
| Weight | 0.0105lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics IRFB31N20D to view detailed technical specifications.
No datasheet is available for this part.