MCM Electronics JR8307-1.5M technical specifications.
| Height | 1inch |
| Length | 6inch |
| Weight | 0.07lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics JR8307-1.5M to view detailed technical specifications.
No datasheet is available for this part.