MCM Electronics KPLT25028 technical specifications.
| Height | 1.25inch |
| Length | 8.5inch |
| Weight | 0.34lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics KPLT25028 to view detailed technical specifications.
No datasheet is available for this part.