MCM Electronics L-240 technical specifications.
| Height | 0.003inch |
| Length | 5inch |
| Weight | 0.218lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics L-240 to view detailed technical specifications.
No datasheet is available for this part.