MCM Electronics LA-2150D technical specifications.
| Height | 1.35inch |
| Length | 3.25inch |
| Weight | 0.104lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics LA-2150D to view detailed technical specifications.
No datasheet is available for this part.